Part Details for TG04-4006NSLF by Halo Electronics Inc
Overview of TG04-4006NSLF by Halo Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG04-4006NSLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG04-4006NSLF
|
Avnet Americas | - Rail/Tube (Alt: TG04-4006NSLF) RoHS: Not Compliant Min Qty: 62 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for TG04-4006NSLF
TG04-4006NSLF CAD Models
TG04-4006NSLF Part Data Attributes
|
TG04-4006NSLF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG04-4006NSLF
Halo Electronics Inc
Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
Height | 5.08 mm | |
Isolation Voltage | 1500 V | |
Length | 8.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 400 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 7.11 mm |