Part Details for TG04-4006NSRL by Halo Electronics Inc
Overview of TG04-4006NSRL by Halo Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG04-4006NSRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG04-4006NSRL
|
Avnet Americas | T1/E1 ISOLATION MODULE - Rail/Tube (Alt: TG04-4006NSRL) RoHS: Not Compliant Min Qty: 558 Package Multiple: 62 Container: Tube | 0 |
|
RFQ | |
DISTI #
TG04-4006NSRL
|
Avnet Americas | T1/E1 ISOLATION MODULE - Rail/Tube (Alt: TG04-4006NSRL) RoHS: Not Compliant Min Qty: 558 Package Multiple: 62 Container: Tube | 0 |
|
RFQ |
Part Details for TG04-4006NSRL
TG04-4006NSRL CAD Models
TG04-4006NSRL Part Data Attributes:
|
TG04-4006NSRL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG04-4006NSRL
Halo Electronics Inc
Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
Height | 5.08 mm | |
Isolation Voltage | 1500 V | |
Length | 8.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 400 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 7.11 mm |
Alternate Parts for TG04-4006NSRL
This table gives cross-reference parts and alternative options found for TG04-4006NSRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG04-4006NSRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG04-4006NSLF | Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT, | Halo Electronics Inc | TG04-4006NSRL vs TG04-4006NSLF |