There are no models available for this part yet.
Overview of TG10G-E12NZ5LF by Halo Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TG10G-E12NZ5LF by Halo Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TG10G-E12NZ5LF
|
Avnet Americas | 10GBASE-T Transformer Isolation Module Single Port 4PPoE 1500Vrms SMD - Rail/Tube (Alt: TG10G-E12NZ5LF) RoHS: Compliant Min Qty: 420 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$5.1240 / $6.0086 | Buy Now | |
DISTI #
493-TG10G-E12NZ5LF
|
Mouser Electronics | Audio Transformers / Signal Transformers 10G SMD ISOLATION MODULE RoHS: Compliant | 337 |
|
$5.7200 / $21.0000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 28 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$5.1300 | Buy Now | ||
DISTI #
TG10G-E12NZ5LF
|
Avnet Silica | 10GBASE-T Transformer Isolation Module Single Port 4PPoE 1500Vrms SMD (Alt: TG10G-E12NZ5LF) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for TG10G-E12NZ5LF by Halo Electronics Inc
Part Data Attributes for TG10G-E12NZ5LF by Halo Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HALO ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Halo Electronics
|
Additional Feature
|
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
Application
|
10G BASE-T
|
Approvals
|
CUL; UL
|
Height
|
6.48 mm
|
Isolation Voltage
|
1500 V
|
Length
|
18.33 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR, 13 INCH
|
Surface Mount
|
YES
|
Transformer Type
|
DATACOM TRANSFORMER
|
Width
|
12.32 mm
|