Part Details for TG10G-RP02NJLF by Halo Electronics Inc
Overview of TG10G-RP02NJLF by Halo Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG10G-RP02NJLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG10G-RP02NJLF
|
Avnet Americas | Telecom Transformer 1500Vrms Surface Mount - Rail/Tube (Alt: TG10G-RP02NJLF) RoHS: Compliant Min Qty: 407 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.6722 / $4.3061 | Buy Now |
DISTI #
493-TG10G-RP02NJLF
|
Mouser Electronics | Audio Transformers / Signal Transformers 10GBASET 350mA PoE 3-Wire Chk 1-Port RoHS: Compliant | 531 |
|
$4.1800 / $15.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 407 Package Multiple: 37 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$3.6800 | Buy Now |
DISTI #
TG10G-RP02NJLF
|
Avnet Silica | (Alt: TG10G-RP02NJLF) RoHS: Compliant Min Qty: 407 Package Multiple: 407 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TG10G-RP02NJLF
TG10G-RP02NJLF CAD Models
TG10G-RP02NJLF Part Data Attributes
|
TG10G-RP02NJLF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG10G-RP02NJLF
Halo Electronics Inc
Datacom Transformer, 10G BASE-T; ETHERNET Application(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 10G BASE-T | |
Approvals | CUL; UL | |
Height | 6.35 mm | |
Isolation Voltage | 1500 V | |
Length | 13.84 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR, 13 INCH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 12.19 mm |