Part Details for TG110-BCM2NXLF by Halo Electronics Inc
Overview of TG110-BCM2NXLF by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG110-BCM2NXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG110-BCM2NXLF
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TG110-BCM2NXLF) Min Qty: 306 Package Multiple: 1 Container: Tube | 0 |
|
$3.4526 / $4.0486 | Buy Now |
DISTI #
493-TG110-BCM2NXLF
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD ISOLATION MODULE RoHS: Compliant | 0 |
|
$3.9400 / $5.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 306 Package Multiple: 18 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$3.4600 | Buy Now |
Part Details for TG110-BCM2NXLF
TG110-BCM2NXLF CAD Models
TG110-BCM2NXLF Part Data Attributes
|
TG110-BCM2NXLF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG110-BCM2NXLF
Halo Electronics Inc
Datacom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | 10/100 BASE-TX; AUTOMDIX; ETHERNET | |
Approvals | EN, UL | |
Height | 5.84 mm | |
Isolation Voltage | 1500 V | |
Length | 27.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 12.19 mm |
Alternate Parts for TG110-BCM2NXLF
This table gives cross-reference parts and alternative options found for TG110-BCM2NXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG110-BCM2NXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG110-BCM2NXRL | Datacom Transformer, | Halo Electronics Inc | TG110-BCM2NXLF vs TG110-BCM2NXRL |