-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT; 1CT:1CT, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG110-E050N5LF
|
Avnet Americas | Telecom Transformer 1:1:1:1 1500Vrms 1Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TG110-E050N5LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 23 |
|
$1.6592 / $1.9456 | Buy Now |
DISTI #
493-TG110-E050N5LF
|
Mouser Electronics | Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port RoHS: Compliant | 5347 |
|
$1.9500 / $6.8100 | Buy Now |
|
Future Electronics | TG110 Series 350 uH 1:1 1 Ohm Dual 10/100BASE-TX Magnetic Module - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 856Tube |
|
$1.9700 / $2.2300 | Buy Now |
|
Future Electronics | TG110 Series 350 uH 1:1 1 Ohm Dual 10/100BASE-TX Magnetic Module - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 40 Container: Tube | 0Tube |
|
$1.9700 / $2.2300 | Buy Now |
DISTI #
TG110-E050N5LF
|
Avnet Americas | Telecom Transformer 1:1:1:1 1500Vrms 1Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TG110-E050N5LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 23 |
|
$1.6592 / $1.9456 | Buy Now |
DISTI #
TG110-E050N5LF
|
Avnet Americas | Telecom Transformer 1:1:1:1 1500Vrms 1Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TG110-E050N5LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 23 |
|
$1.6592 / $1.9456 | Buy Now |
DISTI #
TG110-E050N5LF
|
Avnet Silica | Telecom Transformer 1:1:1:1 1500Vrms 1Ohm Prim. DCR Surface Mount (Alt: TG110-E050N5LF) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | TG110 Series 350 uH 1:1 1 Ohm Dual 10/100BASE-TX Magnetic Module - SOIC-16 RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 680 |
|
$2.2100 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TG110-E050N5LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG110-E050N5LF
Halo Electronics Inc
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT; 1CT:1CT, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Application | 10/100 BASE-TX; ETHERNET | |
Approvals | EN; UL | |
Height | 6.35 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Load Resistance | 1 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 0.4 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 7.11 mm |