-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT; 1CT:1CT,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG110-E050N5LFTR
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms 1Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: TG110-E050N5LFTR) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks, 0 Days Container: Reel | 7700 |
|
$1.5738 / $1.8455 | Buy Now |
DISTI #
493-TG110-E050N5LFTR
|
Mouser Electronics | Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port RoHS: Compliant | 11459 |
|
$1.7400 / $6.4500 | Buy Now |
|
Future Electronics | TG110 Series 350 uH 1:1 1 Ohm Dual 10/100BASE-TX Magnetic Module T&R - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 14700Reel |
|
$1.7100 | Buy Now |
|
Future Electronics | TG110 Series 350 uH 1:1 1 Ohm Dual 10/100BASE-TX Magnetic Module T&R - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 0Reel |
|
$1.7100 | Buy Now |
|
Future Electronics | TG110 Series 350 uH 1:1 1 Ohm Dual 10/100BASE-TX Magnetic Module T&R - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 Container: Reel | 0Reel |
|
$1.7100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 33 |
|
$1.3440 / $2.6880 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER, 10/100 BASE-TX APPLICATION(S), 1CT:1CT, 1CT:1CT | 26 |
|
$1.8000 / $3.6000 | Buy Now |
DISTI #
TG110-E050N5LFTR
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms 1Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: TG110-E050N5LFTR) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks, 0 Days Container: Reel | 7700 |
|
$1.5738 / $1.8455 | Buy Now |
DISTI #
TG110-E050N5LFTR
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms 1Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: TG110-E050N5LFTR) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks, 0 Days Container: Reel | 7700 |
|
$1.5738 / $1.8455 | Buy Now |
DISTI #
TG110-E050N5LFTR
|
Avnet Asia | Telecom Transformer 1:1/1:1 1500Vrms 1Ohm Prim. DCR Surface Mount (Alt: TG110-E050N5LFTR) RoHS: Compliant Min Qty: 3500 Package Multiple: 700 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TG110-E050N5LFTR
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG110-E050N5LFTR
Halo Electronics Inc
Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT; 1CT:1CT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 10/100 BASE-TX | |
Height | 6.35 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 7.11 mm |