-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG110-E050N5RL
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms 1Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TG110-E050N5RL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1632 |
|
$1.7446 / $2.0458 | Buy Now |
DISTI #
493-TG110-E050N5RL
|
Mouser Electronics | Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port RoHS: Compliant | 5703 |
|
$1.7800 / $2.6600 | Buy Now |
|
Future Electronics | Extended Temperature Range E-Ultra™ 10/100BASE-TX Magnetic Module - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 5Tube |
|
$1.7200 / $1.9500 | Buy Now |
|
Future Electronics | Extended Temperature Range E-Ultra™ 10/100BASE-TX Magnetic Module - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 40 Container: Tube | 0Tube |
|
$1.7200 / $1.9500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 56 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | 10/100BASE-TX SOIC-16 MAGENTIC MODULE, EXT TEMP | 685 |
|
$2.4000 / $6.0000 | Buy Now |
|
Quest Components | 10/100BASE-TX SOIC-16 MAGENTIC MODULE, EXT TEMP | 44 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | 10/100BASE-TX SOIC-16 MAGENTIC MODULE, EXT TEMP | 10 |
|
$4.4000 / $6.0000 | Buy Now |
|
Quest Components | 10/100BASE-TX SOIC-16 MAGENTIC MODULE, EXT TEMP | 140 |
|
$5.2170 / $8.4600 | Buy Now |
DISTI #
TG110-E050N5RL
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms 1Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TG110-E050N5RL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1632 |
|
$1.7446 / $2.0458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TG110-E050N5RL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG110-E050N5RL
Halo Electronics Inc
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Application | 10/100 BASE-TX; ETHERNET | |
Approvals | EN; UL | |
Height | 6.35 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 100000 kHz | |
Operating Frequency-Min | 100 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 0.4 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 7.11 mm |