Part Details for TG110-E050N5RLTR by Halo Electronics Inc
Overview of TG110-E050N5RLTR by Halo Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG110-E050N5RLTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG110-E050N5RLTR
|
Avnet Americas | Telecom Transformer 1:1:1:1 1500Vrms 1Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: TG110-E050N5RLTR) RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6470 / $1.9313 | Buy Now |
DISTI #
493-TG110-E050N5RLTR
|
Mouser Electronics | Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port RoHS: Compliant | 4868 |
|
$1.9300 / $6.7500 | Buy Now |
|
Future Electronics | TG110 Series 1CT:1CT 1500 Vrms 0.4 Ohm 10/100BASE-TX Transformer RoHS: Compliant pbFree: No Min Qty: 700 Package Multiple: 700 Container: Reel | 0Reel |
|
$1.9000 | Buy Now |
|
Future Electronics | TG110 Series 1CT:1CT 1500 Vrms 0.4 Ohm 10/100BASE-TX Transformer RoHS: Compliant pbFree: No Min Qty: 700 Package Multiple: 700 Container: Reel | 0Reel |
|
$1.9000 | Buy Now |
|
Bristol Electronics | 276 |
|
RFQ | ||
DISTI #
TG110-E050N5RLTR
|
Avnet Americas | Telecom Transformer 1:1:1:1 1500Vrms 1Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: TG110-E050N5RLTR) RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6470 / $1.9313 | Buy Now |
DISTI #
TG110-E050N5RLTR
|
Avnet Americas | Telecom Transformer 1:1:1:1 1500Vrms 1Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: TG110-E050N5RLTR) RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6470 / $1.9313 | Buy Now |
Part Details for TG110-E050N5RLTR
TG110-E050N5RLTR CAD Models
TG110-E050N5RLTR Part Data Attributes
|
TG110-E050N5RLTR
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG110-E050N5RLTR
Halo Electronics Inc
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 10/100 BASE-TX; ETHERNET | |
Height | 6.35 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 7.11 mm |