Part Details for TG110-RPE14NVLF by Halo Electronics Inc
Overview of TG110-RPE14NVLF by Halo Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG110-RPE14NVLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG110-RPE14NVLF
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TG110-RPE14NVLF) Min Qty: 216 Package Multiple: 1 Container: Tube | 0 |
|
$4.8922 / $5.7368 | Buy Now |
DISTI #
493-TG110-RPE14NVLF
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD ISOLATION MODULE RoHS: Compliant | 0 |
|
$5.4600 / $7.5100 | Order Now |
Part Details for TG110-RPE14NVLF
TG110-RPE14NVLF CAD Models
TG110-RPE14NVLF Part Data Attributes
|
TG110-RPE14NVLF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG110-RPE14NVLF
Halo Electronics Inc
Datacom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Halo Electronics | |
Application | 10/100 BASE-TX; ETHERNET | |
Approvals | EN, UL | |
Height | 7.62 mm | |
Isolation Voltage | 1500 V | |
Length | 27.69 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 15.24 mm |