Part Details for TG110-RPE5N5RL by Halo Electronics Inc
Overview of TG110-RPE5N5RL by Halo Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG110-RPE5N5RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG110-RPE5N5RL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms 1Ohm Prim. DCR 1Ohm Sec. DCR -1.1dB Surface Mount - Rail/Tube (Alt: TG110-RPE5N5RL) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 100 |
|
$1.9642 / $2.3033 | Buy Now |
DISTI #
493-TG110-RPE5N5RL
|
Mouser Electronics | Audio Transformers / Signal Transformers 10/100BASETX SMD 16P RP-Ultra PoE 1Port RoHS: Compliant | 452 |
|
$2.1300 / $7.5900 | Buy Now |
|
Future Electronics | TG110 Series 350 uH 1.0 Ohm 1:1 10/100BASE-TX Magnetic Module - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube | 1240Tube |
|
$2.0300 / $2.2900 | Buy Now |
|
Future Electronics | TG110 Series 350 uH 1.0 Ohm 1:1 10/100BASE-TX Magnetic Module - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$2.0300 / $2.2900 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
New Advantage Corporation | TG110 Series 350 uH 1.0 Ohm 1:1 10/100BASE-TX Magnetic Module - SOIC-16 RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 1000 |
|
$2.6300 / $2.8100 | Buy Now |
Part Details for TG110-RPE5N5RL
TG110-RPE5N5RL CAD Models
TG110-RPE5N5RL Part Data Attributes
|
TG110-RPE5N5RL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG110-RPE5N5RL
Halo Electronics Inc
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 10/100 BASE-TX; ETHERNET | |
Approvals | UL | |
Height | 6.35 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 7.11 mm |