Part Details for TG110-S139N2LF by Halo Electronics Inc
Overview of TG110-S139N2LF by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG110-S139N2LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG110-S139N2LF
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TG110-S139N2LF) Min Qty: 520 Package Multiple: 1 Container: Tube | 0 |
|
$1.6836 / $1.9743 | Buy Now |
DISTI #
493-TG110-S139N2LF
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD ISOLATION MODULE RoHS: Compliant | 0 |
|
$1.8100 / $2.0700 | Order Now |
DISTI #
TG110-S139N2LF
|
Avnet Silica | SMD ISOLATION MODULE (Alt: TG110-S139N2LF) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TG110-S139N2LF
TG110-S139N2LF CAD Models
TG110-S139N2LF Part Data Attributes
|
TG110-S139N2LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG110-S139N2LF
Halo Electronics Inc
Datacom Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Application | 10/100 BASE-TX; ETHERNET | |
Approvals | EN; UL | |
Height | 5.08 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 0.9 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.25CT:1CT; 1CT:1CT | |
Width | 7.11 mm |