Part Details for TG110160B000G by Anytek Technology Corporation Ltd
Overview of TG110160B000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG110160B000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG110160B000G-ND
|
DigiKey | TERM BLOCK 11POS 45DEG 5MM PCB Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1658 | Buy Now |
DISTI #
72328683
|
RS | TG 5.0 11P Blue , Screw NL66 2-Long Interlock ,MARK | Amphenol - Anytek TG110160B000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3700 | RFQ |
DISTI #
ANYTG110160B000G
|
Heilind Electronics | TG 5.0 11P BLUE - SCREW NL66 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.0600 / $2.2200 | Buy Now | |
DISTI #
ANYTG110160B000G
|
Interstate Connecting Components | TG 5.0 11P BLUE - SCREW NL66 | 0 |
|
Buy Now |