-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, AUTOMDIX; ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG111-E12NYNLF
|
Avnet Americas | Telecom Transformer 1CT:1CT 1500Vrms -1.1dB Surface Mount - Rail/Tube (Alt: TG111-E12NYNLF) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 2964 |
|
$2.5742 / $3.0186 | Buy Now |
DISTI #
493-TG111-E12NYNLF
|
Mouser Electronics | Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 10/100BASE-TX RoHS: Compliant | 853 |
|
$2.8500 / $10.5500 | Buy Now |
|
Future Electronics | TG111 Series Dual Port Fast / Gigabit Ethernet Isolation Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 548Tube |
|
$2.5200 / $2.9000 | Buy Now |
|
Future Electronics | TG111 Series Dual Port Fast / Gigabit Ethernet Isolation Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 12Tube |
|
$2.5200 / $2.9000 | Buy Now |
DISTI #
TG111-E12NYNLF
|
Avnet Americas | Telecom Transformer 1CT:1CT 1500Vrms -1.1dB Surface Mount - Rail/Tube (Alt: TG111-E12NYNLF) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 2964 |
|
$2.5742 / $3.0186 | Buy Now |
DISTI #
TG111-E12NYNLF
|
Avnet Silica | Telecom Transformer 1CT:1CT 1500Vrms -1.1dB Surface Mount (Alt: TG111-E12NYNLF) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 1 Weeks, 2 Days | Silica - 504 |
|
Buy Now | |
|
New Advantage Corporation | TG111 Series Dual Port Fast / Gigabit Ethernet Isolation Module RoHS: Compliant Min Qty: 1 Package Multiple: 36 | 432 |
|
$2.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TG111-E12NYNLF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG111-E12NYNLF
Halo Electronics Inc
Datacom Transformer, AUTOMDIX; ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | AUTOMDIX; ETHERNET | |
Height | 8.64 mm | |
Isolation Voltage | 1500 V | |
Length | 14.22 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TG111-E12NYNLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG111-E12NYNLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG111-E12NYNRL | Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), | Halo Electronics Inc | TG111-E12NYNLF vs TG111-E12NYNRL |