Part Details for TG111-E212NWRL by Halo Electronics Inc
Overview of TG111-E212NWRL by Halo Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for TG111-E212NWRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG111-E212NWRL
|
Avnet Americas | Telecom Transformer 1CT:1CT 1500Vrms -1.1dB Surface Mount - Rail/Tube (Alt: TG111-E212NWRL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 822 |
|
$5.2460 / $6.1517 | Buy Now |
DISTI #
493-TG111-E212NWRL
|
Mouser Electronics | Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 2-Port RoHS: Compliant | 342 |
|
$7.6900 / $21.5000 | Buy Now |
|
Future Electronics | TG111 Series Dual Port Fast / Gigabit Ethernet Isolation Module RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Tube | 80Tube |
|
$7.5400 / $7.8800 | Buy Now |
|
Future Electronics | TG111 Series Dual Port Fast / Gigabit Ethernet Isolation Module RoHS: Compliant pbFree: No Min Qty: 306 Package Multiple: 18 Container: Tube | 0Tube |
|
$7.5400 / $7.8800 | Buy Now |
|
Future Electronics | TG111 Series Dual Port Fast / Gigabit Ethernet Isolation Module RoHS: Compliant pbFree: No Min Qty: 306 Package Multiple: 18 Container: Tube | 0Tube |
|
$7.5400 / $7.7500 | Buy Now |
|
Future Electronics | TG111 Series Dual Port Fast / Gigabit Ethernet Isolation Module RoHS: Compliant pbFree: No Min Qty: 306 Package Multiple: 18 Container: Tube | 0Tube |
|
$7.5400 / $7.7500 | Buy Now |
DISTI #
69163732
|
Verical | Telecom Transformer 1CT:1CT 50 Terminal Gull Wing SMD Min Qty: 9 Package Multiple: 9 Date Code: 2229 | Americas - 9 |
|
$9.8161 | Buy Now |
DISTI #
TG111-E212NWRL
|
Avnet Americas | Telecom Transformer 1CT:1CT 1500Vrms -1.1dB Surface Mount - Rail/Tube (Alt: TG111-E212NWRL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 822 |
|
$5.2460 / $6.1517 | Buy Now |
|
New Advantage Corporation | TG111 Series Dual Port Fast / Gigabit Ethernet Isolation Module RoHS: Compliant Min Qty: 1 Package Multiple: 18 | 36 |
|
$7.5000 | Buy Now |
Part Details for TG111-E212NWRL
TG111-E212NWRL CAD Models
TG111-E212NWRL Part Data Attributes:
|
TG111-E212NWRL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG111-E212NWRL
Halo Electronics Inc
Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | ETHERNET | |
Height | 8.64 mm | |
Isolation Voltage | 1500 V | |
Length | 27.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 7.62 mm |