Part Details for TG1G-E005J24RL by Halo Electronics Inc
Overview of TG1G-E005J24RL by Halo Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TG1G-E005J24RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG1G-E005J24RL
|
Avnet Americas | Telecom Transformer 1CT:1CT 1500Vrms 1.3Ohm Prim. DCR -1.1dB Surface Mount - Rail/Tube (Alt: TG1G-E005J24RL) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 12 Weeks, 3 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
493-TG1G-E005J24RL
|
Mouser Electronics | Audio Transformers / Signal Transformers 1:1 1500Vrms 1.3Ohm -1.1dB SMT RoHS: Compliant | 0 |
|
$4.7000 / $16.4500 | Order Now |
DISTI #
TG1G-E005J24RL
|
Avnet Americas | Telecom Transformer 1CT:1CT 1500Vrms 1.3Ohm Prim. DCR -1.1dB Surface Mount - Rail/Tube (Alt: TG1G-E005J24RL) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 12 Weeks, 3 Days Container: Tube | 0 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
TG1G-E005J24RL
|
Avnet Silica | Telecom Transformer 1CT:1CT 1500Vrms 1.3Ohm Prim. DCR -1.1dB Surface Mount (Alt: TG1G-E005J24RL) RoHS: Compliant Min Qty: 532 Package Multiple: 38 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for TG1G-E005J24RL
TG1G-E005J24RL CAD Models
TG1G-E005J24RL Part Data Attributes:
|
TG1G-E005J24RL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG1G-E005J24RL
Halo Electronics Inc
Transformer, ISOLATION Application(s), 1CT:1CT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Halo Electronics | |
Application | ISOLATION | |
Approvals | CUL; UL | |
Height | 3.5 mm | |
Isolation Voltage | 1500 V | |
Length | 13.21 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 12.19 mm |