There are no models available for this part yet.
Overview of TG1G-E233NVLF by Halo Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TG1G-E233NVLF by Halo Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TG1G-E233NVLF
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TG1G-E233NVLF) Min Qty: 216 Package Multiple: 1 Container: Tube | 0 |
|
$7.0394 / $8.2546 | Buy Now | |
DISTI #
493-TG1G-E233NVLF
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD ISOLATION MODULE RoHS: Compliant | 0 |
|
$7.8700 / $14.4300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 18 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$7.0400 | Buy Now |
CAD Models for TG1G-E233NVLF by Halo Electronics Inc
Part Data Attributes for TG1G-E233NVLF by Halo Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HALO ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
ISOLATION
|
Approvals
|
CUL; EN; UL
|
Height
|
7.62 mm
|
Isolation Voltage
|
1500 V
|
Length
|
27.69 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Surface Mount
|
YES
|
Transformer Type
|
DATACOM TRANSFORMER
|
Width
|
15.24 mm
|