Part Details for TG1G-S010NZLF by Halo Electronics Inc
Overview of TG1G-S010NZLF by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG1G-S010NZLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG1G-S010NZLF
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TG1G-S010NZLF) Min Qty: 420 Package Multiple: 1 Container: Tube | 0 |
|
$1.8056 / $2.1173 | Buy Now |
DISTI #
493-TG1G-S010NZLF
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD ISOLATION MODULE RoHS: Compliant | 0 |
|
$2.0600 / $2.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 28 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.8100 | Buy Now |
Part Details for TG1G-S010NZLF
TG1G-S010NZLF CAD Models
TG1G-S010NZLF Part Data Attributes
|
TG1G-S010NZLF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG1G-S010NZLF
Halo Electronics Inc
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | 10/100 BASE-TX; ETHERNET | |
Height | 5.84 mm | |
Isolation Voltage | 1500 V | |
Length | 17.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 12.19 mm |