Part Details for TG20 by Extech by FLIR
Overview of TG20 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5370
|
Newark | Wire Tracer Probe & Transmitter, Tester Type:Network Cable Tester, Resistance:-, External Height:-, External Width:-, External Depth:-, Product Range:- Rohs Compliant: Yes |Extech Instruments TG20 (Alternate Part Number: 793950481202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$28.9900 | Buy Now |
DISTI #
TG20-ND
|
DigiKey | TONE TEST SET WIRE ID TRACER/GEN Min Qty: 1 Lead time: 6 Weeks Container: Box |
4 In Stock |
|
$28.9900 | Buy Now |
DISTI #
685-TG20
|
Mouser Electronics | LAN/Telecom/Cable Testing Wire Tracer/Tone Generator RoHS: Compliant | 5 |
|
$28.9900 | Buy Now |
DISTI #
70556276
|
RS | WIRE TRACER/TONE GENERATOR | FLIR Commercial Systems Inc. - Extech Division TG20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.9900 | RFQ |
|
Onlinecomponents.com | Wire Tracer Kit |
3 In Stock 50 Factory Stock |
|
$26.0600 / $33.5100 | Buy Now |
DISTI #
TG20
|
TME | Tester: wiring system, Test: wiring RJ11 Min Qty: 1 | 2 |
|
$25.3000 / $25.8700 | Buy Now |
|
Master Electronics | Wire Tracer Kit |
3 In Stock 50 Factory Stock |
|
$26.0600 / $33.5100 | Buy Now |
DISTI #
43685.1
|
TestEquity LLC | Extech TG20 Wire Tracer Kit | 10 |
|
$28.9900 | Buy Now |