Part Details for TG22-3506NDRLTR by Halo Electronics Inc
Overview of TG22-3506NDRLTR by Halo Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG22-3506NDRLTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG22-3506NDRLTR
|
Avnet Americas | Telecom Transformer 1:1:1:1 1500Vrms 0.9Ohm Prim. DCR -1.1dB Surface Mount - Tape and Reel (Alt: TG22-3506NDRLTR) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.5376 / $2.9757 | Buy Now |
DISTI #
493-TG22-3506NDRLTR
|
Mouser Electronics | Audio Transformers / Signal Transformers 10/100BASETX SMD 16P 1Port Choke RoHS: Compliant | 0 |
|
$2.9800 / $3.7100 | Order Now |
DISTI #
TG22-3506NDRLTR
|
Avnet Americas | Telecom Transformer 1:1:1:1 1500Vrms 0.9Ohm Prim. DCR -1.1dB Surface Mount - Tape and Reel (Alt: TG22-3506NDRLTR) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.5376 / $2.9757 | Buy Now |
DISTI #
SMC-TG22-3506NDRLTR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 78 |
|
RFQ |
Part Details for TG22-3506NDRLTR
TG22-3506NDRLTR CAD Models
TG22-3506NDRLTR Part Data Attributes:
|
TG22-3506NDRLTR
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG22-3506NDRLTR
Halo Electronics Inc
Datacom Transformer, 10/100 Application(s), 1CT:1CT; 1CT:1CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 10/100 | |
Height | 9.4 mm | |
Isolation Voltage | 1500 V | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Pulse Rise Time-Max | 2.5 ns | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1CT | |
Width | 12.7 mm |