Part Details for TG235160B000G by Anytek Technology Corporation Ltd
Overview of TG235160B000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG235160B000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG235160B000G-ND
|
DigiKey | TERM BLK 23POS 45DEG 5.08MM PCB Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0719 | Buy Now |
DISTI #
ANYTG235160B000G
|
Heilind Electronics | TG-5.08-23P BLUE ROHS - TRI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.9600 / $5.3700 | Buy Now | |
DISTI #
ANYTG235160B000G
|
Interstate Connecting Components | TG-5.08-23P BLUE ROHS - TRI | 0 |
|
Buy Now |