There are no models available for this part yet.
Overview of TG240160C000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TG240160C000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TG240160C000G-ND
|
DigiKey | TERM BLOCK 24POS 45DEG 5MM PCB Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0877 | Buy Now | |
DISTI #
72328710
|
RS | TG 5.0 24P Blue ,Logo , Screw NL66 2-Long Interlock Solid block | Amphenol - Anytek TG240160C000G RoHS: Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5600 | RFQ | |
DISTI #
ANYTG240160C000G
|
Heilind Electronics | TG 5.0 24P BLUE LOGO - SCREW | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $5.4100 | Buy Now | ||
DISTI #
ANYTG240160C000G
|
Interstate Connecting Components | TG 5.0 24P BLUE LOGO - SCREW | 0 |
|
Buy Now |