Part Details for TG2G-HPE10NZ5LF by Halo Electronics Inc
Overview of TG2G-HPE10NZ5LF by Halo Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for TG2G-HPE10NZ5LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG2G-HPE10NZ5LF
|
Avnet Americas | Ethernet Isolation Module 2.5G BASE-T Single Port 1500Vrms 0.4Ohm 24-Pin SMD - Rail/Tube (Alt: TG2G-HPE10NZ5LF) RoHS: Compliant Min Qty: 420 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.7092 / $5.5222 | Buy Now |
DISTI #
493-TG2G-HPE10NZ5LF
|
Mouser Electronics | Audio Transformers / Signal Transformers 2.5GBaseT 4PPoE 90W 1A 0.4mOhm 1Port RoHS: Compliant | 384 |
|
$5.3000 / $19.3000 | Buy Now |
|
Future Electronics | TG2G Series 90 W 1 A 0.4 Ohm 2.5G SMT 1 Port Ethernet Isolation Module RoHS: Compliant pbFree: No Min Qty: 420 Package Multiple: 28 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$5.4200 / $5.5500 | Buy Now |
|
Future Electronics | TG2G Series 90 W 1 A 0.4 Ohm 2.5G SMT 1 Port Ethernet Isolation Module RoHS: Compliant pbFree: No Min Qty: 420 Package Multiple: 28 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$5.4200 / $5.5500 | Buy Now |
DISTI #
TG2G-HPE10NZ5LF
|
Avnet Silica | (Alt: TG2G-HPE10NZ5LF) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TG2G-HPE10NZ5LF
TG2G-HPE10NZ5LF CAD Models
TG2G-HPE10NZ5LF Part Data Attributes
|
TG2G-HPE10NZ5LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG2G-HPE10NZ5LF
Halo Electronics Inc
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Application | ISOLATION | |
Approvals | CUL; EN; UL | |
Height | 6.48 mm | |
Isolation Voltage | 1500 V | |
Length | 18.33 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 12.32 mm |