Part Details for TG43-1406PRL by Halo Electronics Inc
Overview of TG43-1406PRL by Halo Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TG43-1406PRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG43-1406PRL
|
Avnet Americas | 10BASE-T ISOLATION MODULE - Rail/Tube (Alt: TG43-1406PRL) RoHS: Compliant Min Qty: 520 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.2814 / $2.6753 | Buy Now |
DISTI #
493-TG43-1406PRL
|
Mouser Electronics | Audio Transformers / Signal Transformers 10BASE-T Low Profile SMD Flterless 1:1.41 RoHS: Compliant | 0 |
|
$2.6800 / $2.8900 | Order Now |
|
Future Electronics | TG43 Series 140 uH 0.65 Ohm 1:1 SMD 10BASE-T Isolation Module RoHS: Compliant pbFree: No Min Qty: 520 Package Multiple: 40 Container: Tube | 0Tube |
|
$2.6300 / $3.0300 | Buy Now |
|
Future Electronics | TG43 Series 140 uH 0.65 Ohm 1:1 SMD 10BASE-T Isolation Module RoHS: Compliant pbFree: No Min Qty: 520 Package Multiple: 40 Container: Tube | 0Tube |
|
$2.6300 / $3.0300 | Buy Now |
DISTI #
TG43-1406PRL
|
Avnet Americas | 10BASE-T ISOLATION MODULE - Rail/Tube (Alt: TG43-1406PRL) RoHS: Compliant Min Qty: 520 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.2814 / $2.6753 | Buy Now |
Part Details for TG43-1406PRL
TG43-1406PRL CAD Models
TG43-1406PRL Part Data Attributes:
|
TG43-1406PRL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG43-1406PRL
Halo Electronics Inc
Datacom Transformer, 10 BASE-T Application(s), 1CT:1CT; 1CT:1.414CT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 10 BASE-T | |
Height | 2.235 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Primary Inductance | 140 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:1.414CT | |
Width | 7.112 mm |