Part Details for TG5G-HP10NZ5LF by Halo Electronics Inc
Overview of TG5G-HP10NZ5LF by Halo Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG5G-HP10NZ5LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG5G-HP10NZ5LF
|
Avnet Americas | Ethernet Isolation Module 5G BASE-T Single Port 1500Vrms 0.4Ohm 24-Pin SMD - Rail/Tube (Alt: TG5G-HP10NZ5LF) RoHS: Compliant Min Qty: 420 Package Multiple: 1 Container: Tube | 0 |
|
$4.6238 / $5.4220 | Buy Now |
DISTI #
493-TG5G-HP10NZ5LF
|
Mouser Electronics | Audio Transformers / Signal Transformers 5GBase-T 4PPoE 1Port 90W 1A 0.4mOhms RoHS: Compliant | 24 |
|
$5.5800 / $18.9500 | Buy Now |
|
Future Electronics | TG2G Series 90 W 1 A 0.4 Ohm 5G SMT 1 Port Ethernet Isolation Module RoHS: Compliant pbFree: No Min Qty: 420 Package Multiple: 28 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$6.6400 / $6.8000 | Buy Now |
|
Future Electronics | TG2G Series 90 W 1 A 0.4 Ohm 5G SMT 1 Port Ethernet Isolation Module RoHS: Compliant pbFree: No Min Qty: 420 Package Multiple: 28 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$6.6400 / $6.8000 | Buy Now |
Part Details for TG5G-HP10NZ5LF
TG5G-HP10NZ5LF CAD Models
TG5G-HP10NZ5LF Part Data Attributes
|
TG5G-HP10NZ5LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG5G-HP10NZ5LF
Halo Electronics Inc
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Halo Electronics | |
Application | ISOLATION | |
Approvals | CUL; EN; UL | |
Height | 6.48 mm | |
Isolation Voltage | 1500 V | |
Length | 18.33 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 12.32 mm |