There are no models available for this part yet.
Overview of TG5G-HP10NZ5LFTR by Halo Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TG5G-HP10NZ5LFTR by Halo Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TG5G-HP10NZ5LFTR
|
Avnet Americas | Ethernet Isolation Module 5G BASE-T Single Port 1500Vrms 0.4Ohm 24-Pin SMD T/R - Tape and Reel (Alt: TG5G-HP10NZ5LFTR) RoHS: Compliant Min Qty: 310 Package Multiple: 1 Container: Reel | 0 |
|
$4.7214 / $5.5365 | Buy Now | |
DISTI #
493-TG5G-HP10NZ5LFTR
|
Mouser Electronics | Audio Transformers / Signal Transformers 5GBase-T 4PPoE 1Port 90W 1A 0.4mOhms RoHS: Compliant | 0 |
|
$5.6900 / $6.9100 | Order Now | |
Future Electronics | TG2G Series 90 W 1 A 400 mOhm 5G SMT 1 Port Ethernet Isolation Module RoHS: Compliant pbFree: No Min Qty: 310 Package Multiple: 310 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$6.7800 | Buy Now | ||
Future Electronics | TG2G Series 90 W 1 A 400 mOhm 5G SMT 1 Port Ethernet Isolation Module RoHS: Compliant pbFree: No Min Qty: 310 Package Multiple: 310 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$6.7800 | Buy Now |
CAD Models for TG5G-HP10NZ5LFTR by Halo Electronics Inc
Part Data Attributes for TG5G-HP10NZ5LFTR by Halo Electronics Inc
TG5G-HP10NZ5LFTR
Halo Electronics Inc
|
|
---|---|
Samacsys Manufacturer
|
Halo Electronics
|
Want to compare parts?
-
TG5G-HP10NZ5LFTRHalo Electronics IncVS
-