Part Details for TG66-1006NRL by Halo Electronics Inc
Overview of TG66-1006NRL by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG66-1006NRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG66-1006NRL
|
Avnet Americas | Telecom Transformer 2:1/1:1 2000Vrms 0.35Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TG66-1006NRL) RoHS: Compliant Min Qty: 520 Package Multiple: 1 Container: Tube | 0 |
|
$1.5128 / $1.7740 | Buy Now |
DISTI #
493-TG66-1006NRL
|
Mouser Electronics | Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port w/CMR Choke 2:1 RoHS: Compliant | 0 |
|
$1.7800 / $1.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 40 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.5200 | Buy Now |
Part Details for TG66-1006NRL
TG66-1006NRL CAD Models
TG66-1006NRL Part Data Attributes
|
TG66-1006NRL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG66-1006NRL
Halo Electronics Inc
Datacom Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIEGHT DIM INCLUDES TERMINALS ALSO | |
Application | 10 BASE-T | |
Approvals | CUL; EN; UL | |
Height | 5.08 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 150 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 2CT:1CT; 1CT:1CT | |
Width | 7.11 mm |