Part Details for TG74-0456N1LF by Halo Electronics Inc
Overview of TG74-0456N1LF by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for TG74-0456N1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG74-0456N1LF
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TG74-0456N1LF) Min Qty: 520 Package Multiple: 1 Container: Tube | 0 |
|
$2.4766 / $2.9042 | Buy Now |
DISTI #
493-TG74-0456N1LF
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD ISOLATION MODULE RoHS: Compliant | 0 |
|
$2.6700 / $3.0500 | Order Now |
DISTI #
TG74-0456N1LF
|
Avnet Americas | SMD ISOLATION MODULE - Rail/Tube (Alt: TG74-0456N1LF) Min Qty: 520 Package Multiple: 1 Container: Tube | 0 |
|
$2.4766 / $2.9042 | Buy Now |
Part Details for TG74-0456N1LF
TG74-0456N1LF CAD Models
TG74-0456N1LF Part Data Attributes:
|
TG74-0456N1LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG74-0456N1LF
Halo Electronics Inc
Pulse Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ISOLATION | |
Approvals | EN, UL | |
Height | 5.08 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 45 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:2CT | |
Width | 7.11 mm |