There are no models available for this part yet.
Overview of TG74-1205N1RL by Halo Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for TG74-1205N1RL by Halo Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TG74-1205N1RL
|
Avnet Americas | Telecom Transformer 1:1/1:2 1500Vrms 0.7Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TG74-1205N1RL) RoHS: Compliant Min Qty: 520 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.2932 / $1.5165 | Buy Now | |
DISTI #
493-TG74-1205N1RL
|
Mouser Electronics | Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch RoHS: Compliant | 0 |
|
$1.5200 / $1.6400 | Order Now | |
Future Electronics | SMD Dual Line Interface Modules RoHS: Compliant pbFree: No Min Qty: 520 Package Multiple: 40 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.4200 / $1.6100 | Buy Now | ||
Future Electronics | SMD Dual Line Interface Modules RoHS: Compliant pbFree: No Min Qty: 520 Package Multiple: 40 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.4200 / $1.6100 | Buy Now | ||
Bristol Electronics | 61 |
|
RFQ |
CAD Models for TG74-1205N1RL by Halo Electronics Inc
Part Data Attributes for TG74-1205N1RL by Halo Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HALO ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Halo Electronics
|
Additional Feature
|
TURNS RATIO: 1CT:1CT; 1CT:2CT
|
Approvals
|
EN, UL
|
Height
|
5.08 mm
|
Length
|
12.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Surface Mount
|
YES
|
Transformer Type
|
TELECOM TRANSFORMER
|
Width
|
7.11 mm
|
Related Parts for TG74-1205N1RL
-
TMS5704357BZWTQQ1Microcontrollers
-
LTC6078ACMS8Operational Amplifiers
-
NCP1402SN50T1GSwitching Regulator or Controllers
-
EEVHD1H470PFixed Capacitors
-
SP3220EBEA-LLine Driver or Receivers
-
SMB10CATransient Suppressors
-
ESQ-108-14-L-DHeaders and Edge Type Connectors
-
STE145N65M5Power Field-Effect Transistors
-
DSA240X200NARectifier Diodes