Part Details for TG86-2006NRL by Halo Electronics Inc
Overview of TG86-2006NRL by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG86-2006NRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG86-2006NRL
|
Avnet Americas | Telecom Transformer 1:2/1:1 2000Vrms 0.5Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TG86-2006NRL) RoHS: Compliant Min Qty: 520 Package Multiple: 1 Container: Tube | 0 |
|
$1.5128 / $1.7740 | Buy Now |
DISTI #
493-TG86-2006NRL
|
Mouser Electronics | Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port w/CMR Choke 1:2 RoHS: Compliant | 0 |
|
$1.7800 / $1.9200 | Order Now |
DISTI #
TG86-2006NRL
|
Avnet Americas | Telecom Transformer 1:2/1:1 2000Vrms 0.5Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: TG86-2006NRL) RoHS: Compliant Min Qty: 520 Package Multiple: 1 Container: Tube | 0 |
|
$1.5128 / $1.7740 | Buy Now |
Part Details for TG86-2006NRL
TG86-2006NRL CAD Models
TG86-2006NRL Part Data Attributes:
|
TG86-2006NRL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TG86-2006NRL
Halo Electronics Inc
Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT; 1CT:1CT, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIEGHT DIM INCLUDES TERMINALS ALSO | |
Application | 10 BASE-T | |
Approvals | CUL; EN; UL | |
Height | 5.08 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 50 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2CT; 1CT:1CT | |
Width | 7.11 mm |