Part Details for TGA2505 by Qorvo
Overview of TGA2505 by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TGA2505
TGA2505 CAD Models
TGA2505 Part Data Attributes
|
TGA2505
Qorvo
Buy Now
Datasheet
|
Compare Parts:
TGA2505
Qorvo
Wide Band High Power Amplifier, 13000MHz Min, 17000MHz Max, 0.080 X 0.055 INCH, 0.004 INCH HEIGHT, DIE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Qorvo | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | 24 dBm | |
Operating Frequency-Max | 17000 MHz | |
Operating Frequency-Min | 13000 MHz | |
RF/Microwave Device Type | WIDE BAND HIGH POWER |