Part Details for TGA2507-SM by TriQuint Semiconductor
Overview of TGA2507-SM by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TGA2507-SM
TGA2507-SM CAD Models
TGA2507-SM Part Data Attributes
|
TGA2507-SM
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA2507-SM
TriQuint Semiconductor
Wide Band Low Power Amplifier, 11000MHz Min, 17000MHz Max, 0.157 X 0.157 INCH, 0.035 INCH HEIGHT, ROHS COMPLIANT, TSLP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3/e4 | |
Operating Frequency-Max | 17000 MHz | |
Operating Frequency-Min | 11000 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | MATTE TIN/GOLD |