Part Details for TGA2507 by TriQuint Semiconductor
Overview of TGA2507 by TriQuint Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TGA2507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 12 18 GHz Ku-Band 3-Stage Driver Amplifier | 8330 |
|
RFQ |
Part Details for TGA2507
TGA2507 CAD Models
TGA2507 Part Data Attributes:
|
TGA2507
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA2507
TriQuint Semiconductor
Wide Band Low Power Amplifier, 12000MHz Min, 18000MHz Max, 0.071 X 0.031 INCH, 0.004 INCH HEIGHT, DIE-17
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 28 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 12000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER |