Part Details for TGA2526-EVAL by Qorvo
Overview of TGA2526-EVAL by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
SCR410T-K03-PCB | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor on Evaluation Board |
Price & Stock for TGA2526-EVAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-TGA2526EV
|
Mouser Electronics | RF Development Tools 2-20GHz NF 2.5dB Eval Board RoHS: Compliant | 0 |
|
$1,400.0000 | Order Now |