Part Details for TGA4046 by TriQuint Semiconductor
Overview of TGA4046 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TGA4046
TGA4046 CAD Models
TGA4046 Part Data Attributes:
|
TGA4046
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA4046
TriQuint Semiconductor
Wide Band High Power Amplifier, 41000MHz Min, 46000MHz Max, 0.136 X 0.173 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 29 dBm | |
JESD-609 Code | e3/e4 | |
Operating Frequency-Max | 46000 MHz | |
Operating Frequency-Min | 41000 MHz | |
RF/Microwave Device Type | WIDE BAND HIGH POWER |