Part Details for TGA4516 by TriQuint Semiconductor
Overview of TGA4516 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGA4516
TGA4516 CAD Models
TGA4516 Part Data Attributes
|
TGA4516
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA4516
TriQuint Semiconductor
Wide Band High Power Amplifier, 30000MHz Min, 40000MHz Max, 0.110 X 0.091 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 24.27 dBm | |
JESD-609 Code | e3/e4 | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 30000 MHz | |
RF/Microwave Device Type | WIDE BAND HIGH POWER |