Part Details for TGA4522 by Qorvo
Overview of TGA4522 by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGA4522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-TGA4522
|
Mouser Electronics | RF Amplifier 33 - 47GHz PA Balanced RoHS: Compliant | 0 |
|
Order Now |
Part Details for TGA4522
TGA4522 CAD Models
TGA4522 Part Data Attributes
|
TGA4522
Qorvo
Buy Now
Datasheet
|
Compare Parts:
TGA4522
Qorvo
Wide Band Medium Power Amplifier, 33000MHz Min, 47000MHz Max, 1 Func, 0.079 X 0.057 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-13
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | QORVO INC | |
Package Description | 0.079 X 0.057 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-13 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.F | |
Samacsys Manufacturer | Qorvo | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 23 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 47000 MHz | |
Operating Frequency-Min | 33000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 6 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
Alternate Parts for TGA4522
This table gives cross-reference parts and alternative options found for TGA4522. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA4522, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGA4521-EPU | Wide Band Medium Power Amplifier, 32000MHz Min, 47000MHz Max, 0.063 X 0.030 MM, 0.004 INCH HEIGHT, DIE-9 | TriQuint Semiconductor | TGA4522 vs TGA4521-EPU |
TGA4522-EPU | Wide Band Medium Power Amplifier, 33000MHz Min, 47000MHz Max, 0.079 X 0.057 INCH, 0.004 INCH HEIGHT, DIE-13 | TriQuint Semiconductor | TGA4522 vs TGA4522-EPU |