Part Details for TGA8399C by TriQuint Semiconductor
Overview of TGA8399C by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TGA8399C
TGA8399C CAD Models
TGA8399C Part Data Attributes
|
TGA8399C
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA8399C
TriQuint Semiconductor
Wide Band Medium Power Amplifier, 8000MHz Min, 18000MHz Max, 3.50 X 2.40 MM, 0.10 MM HEIGHT, DIE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 8000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |