Part Details for TGA8658-EPU-SG by TriQuint Semiconductor
Overview of TGA8658-EPU-SG by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TGA8658-EPU-SG
TGA8658-EPU-SG CAD Models
TGA8658-EPU-SG Part Data Attributes
|
TGA8658-EPU-SG
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGA8658-EPU-SG
TriQuint Semiconductor
Wide Band High Power Amplifier, 13000MHz Min, 17000MHz Max, 0.300 X 0.300 INCH, 0.100 INCH HEIGHT, SURFACE MOUNT PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 33 dB | |
Input Power-Max (CW) | 21 dBm | |
Operating Frequency-Max | 17000 MHz | |
Operating Frequency-Min | 13000 MHz | |
RF/Microwave Device Type | WIDE BAND HIGH POWER |