-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pulse Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGAD-292NARL
|
Avnet Americas | Power Transformer 1:5 1500Vrms Single Prim. Single Sec. SMD - Rail/Tube (Alt: TGAD-292NARL) RoHS: Compliant Min Qty: 504 Package Multiple: 1 Container: Tube | 0 |
|
$1.7446 / $2.0458 | Buy Now |
DISTI #
493-TGAD-292NARL
|
Mouser Electronics | Pulse Transformers ISO MOD SMD GullWing For ADI QUAD ISOs RoHS: Compliant | 452 |
|
$2.0500 / $7.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TGAD-292NARL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TGAD-292NARL
Halo Electronics Inc
Pulse Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Halo Electronics | |
Application | ISOLATION | |
Approvals | CUL; DEMKO; EN; UL | |
ET Product-Min | 14 V-us | |
Height | 6.35 mm | |
Isolation Voltage | 1500 V | |
Length | 9.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 389 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:5CT | |
Width | 8.89 mm |