Part Details for TGC25-20 by Stancor
Overview of TGC25-20 by Stancor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGC25-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70213226
|
RS | Transformer, Power, Config Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 10/20VAC | Stancor TGC25-20 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6000 / $22.1500 | RFQ |
|
Onlinecomponents.com | Power Transformer 4000Vrms 25VA 8Term. Quick Connect/Solder Lug Flange Mount RoHS: Compliant |
33 In Stock |
|
$14.6400 / $34.2700 | Buy Now |
DISTI #
51694628
|
Verical | Power Transformer 4000Vrms 25VA 8 Terminal Quick Connect/Solder Lug Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1114 | Americas - 31 |
|
$19.0320 / $44.5510 | Buy Now |
|
Master Electronics | Power Transformer 4000Vrms 25VA 8Term. Quick Connect/Solder Lug Flange Mount RoHS: Compliant |
33 In Stock |
|
$14.6400 / $34.2700 | Buy Now |
Part Details for TGC25-20
TGC25-20 CAD Models
TGC25-20 Part Data Attributes
|
TGC25-20
Stancor
Buy Now
Datasheet
|
Compare Parts:
TGC25-20
Stancor
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA, TUV, UL | |
Height | 60.452 mm | |
Input Voltage-Nom | 230 V | |
Length | 71.374 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 2.5 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 25 VA | |
Width | 49.276 mm |