Part Details for TGC25-230 by Stancor
Overview of TGC25-230 by Stancor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGC25-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M4666
|
Newark | Power Transformer, Chassis Mount Transformer Type:Isolating, Secondary Voltages:2 X 115V, Power Rating:25Va, Frequency Range:-, Winding Type:Dual Primary, Dual Secondary, Current Rating:220Ma, Transformer Terminals:Solder Lug Rohs Compliant: Yes |Stancor TGC25-230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Power Transformer 4000Vrms 25VA 8Term. Quick Connect/Solder Lug Flange Mount RoHS: Compliant | 0 |
|
$14.2700 / $32.9500 | Buy Now |
Part Details for TGC25-230
TGC25-230 CAD Models
TGC25-230 Part Data Attributes
|
TGC25-230
Stancor
Buy Now
Datasheet
|
Compare Parts:
TGC25-230
Stancor
Power Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CSA, TUV, UL | |
Height | 60.452 mm | |
Input Voltage-Nom | 230 V | |
Length | 71.374 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 0.22 A | |
Output Voltage 1 | 115 V | |
Output Voltage 2 | 115 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 25 VA | |
Width | 49.276 mm |