Diodes
TGL41-110A-E3/96
Description: DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-213AB, ROHS COMPLIANT, PLASTIC, GL41, MELF-2, Transient Suppressor

Overview of TGL41-110A-E3/96 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TK110A65Z Toshiba Electronic Devices & Storage Corporation MOSFET, N-ch, 650 V, 24 A, 0.11 Ohm@10V, TO-220SIS
CY7C4271-10AXI Rochester Electronics LLC CY7C4271 - FIFO, 32KX9, 8ns, Synchronous, CMOS
CLC110A/BPA Rochester Electronics LLC CLC110 - BUFFER AMPLIFIER, WIDEBAND - Dual marked (5962-8997501PA)

Price & Stock for TGL41-110A-E3/96 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # TGL41-110A-E3/96-ND
DigiKey TVS DIODE 94VWM 152VC GL41 Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.1788
  • 7,500 $0.1697
  • 10,500 $0.1576
  • 37,500 $0.1539
$0.1539 / $0.1788 Buy Now

CAD Models for TGL41-110A-E3/96 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TGL41-110A-E3/96 by Vishay Semiconductors

TGL41-110A-E3/96
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-213AB
Package Description
O-PELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
116 V
Breakdown Voltage-Min
105 V
Breakdown Voltage-Nom
110 V
Case Connection
ISOLATED
Clamping Voltage-Max
152 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-PELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
250
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
94 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. TGL41-110A-E3/96
    Vishay Semiconductors
    DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-213AB, ROHS COMPLIANT, PLASTIC, GL41, MELF-2, Transient Suppressor
    VS

Alternate Parts for TGL41-110A-E3/96

This table gives cross-reference parts and alternative options found for TGL41-110A-E3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-110A-E3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TGL41-110A Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 Diotec Semiconductor AG TGL41-110A-E3/96 vs TGL41-110A
TGL41-110A-E3/97 Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, Vishay Intertechnologies TGL41-110A-E3/96 vs TGL41-110A-E3/97
TGL41-110A-E3/97 DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-213AB, ROHS COMPLIANT, PLASTIC, GL41, MELF-2, Transient Suppressor Vishay Semiconductors TGL41-110A-E3/96 vs TGL41-110A-E3/97
TGL41-110A-E3/96 Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, Vishay Intertechnologies TGL41-110A-E3/96 vs TGL41-110A-E3/96
Part Number Description Manufacturer Compare
MSPP4KE110AE3 Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation TGL41-110A-E3/96 vs MSPP4KE110AE3
P4KE110A Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Uniohm Corp TGL41-110A-E3/96 vs P4KE110A
MSPP4KE110ATR Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation TGL41-110A-E3/96 vs MSPP4KE110ATR
MVP4KE110AE3 Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation TGL41-110A-E3/96 vs MVP4KE110AE3
MQP4KE110A Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation TGL41-110A-E3/96 vs MQP4KE110A
MVP4KE110ATR Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation TGL41-110A-E3/96 vs MVP4KE110ATR
P4KE110A Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor TGL41-110A-E3/96 vs P4KE110A
TGL41-110A-E3/97 Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, Vishay Intertechnologies TGL41-110A-E3/96 vs TGL41-110A-E3/97
TGL41-110ATGL41 Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 SEMIKRON TGL41-110A-E3/96 vs TGL41-110ATGL41
BZW04P94/68 Trans Voltage Suppressor Diode, 400W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors TGL41-110A-E3/96 vs BZW04P94/68

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TGL41-110A-E3/96 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TGL41-110A-E3/96 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of TGL41-110A-E3/96 would you like to use for your alert(s)?
  • Please alert me when TGL41-110A-E3/96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TGL41-110A-E3/96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TGL41-110A-E3/96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TGL41-110A-E3/96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TGL41-110A-E3/96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TGL41-110A-E3/96 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: