-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, GENERAL PURPOSE Application(s), 2:2:3, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGM-030P3RL
|
Avnet Americas | Power Transformer 1:1:1.5 Dual Prim. Single Sec. 3.3V/5V Prim. Surface Mount - Rail/Tube (Alt: TGM-030P3RL) RoHS: Compliant Min Qty: 544 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.3420 / $1.5737 | Buy Now |
DISTI #
493-TGM-030P3RL
|
Mouser Electronics | Pulse Transformers ISO MOD SMD GullWing PCMCIA For MAX845 RoHS: Compliant | 183 |
|
$1.4100 / $5.5000 | Buy Now |
|
Future Electronics | TGM Series 240 uH 0.6 Ohm 1:1:1.5 SMT PCMCIA DC/DC Converter Isolation Module RoHS: Compliant pbFree: No Min Qty: 92 Package Multiple: 92 Container: Bag | 0Bag |
|
$1.4300 / $1.5400 | Buy Now |
|
Future Electronics | TGM Series 240 uH 0.6 Ohm 1:1:1.5 SMT PCMCIA DC/DC Converter Isolation Module RoHS: Compliant pbFree: No Min Qty: 92 Package Multiple: 92 Container: Bag | 0Bag |
|
$1.4300 / $1.5400 | Buy Now |
DISTI #
TGM-030P3RL
|
Avnet Americas | Power Transformer 1:1:1.5 Dual Prim. Single Sec. 3.3V/5V Prim. Surface Mount - Rail/Tube (Alt: TGM-030P3RL) RoHS: Compliant Min Qty: 544 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.3420 / $1.5737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TGM-030P3RL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TGM-030P3RL
Halo Electronics Inc
Datacom Transformer, GENERAL PURPOSE Application(s), 2:2:3, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
ET Product-Min | 5.5 V-us | |
Height | 2.24 mm | |
Input Voltage-Nom | 5 V | |
Isolation Voltage | 500 V | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 240 µH | |
Primary Rating | DUAL 5V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | POWER TRANSFORMER | |
Turns Ratio (Np:Ns) | 2:2:3 | |
Width | 7.11 mm |