Part Details for TGM-210P3RL by Halo Electronics Inc
Overview of TGM-210P3RL by Halo Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for TGM-210P3RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGM-210P3RL
|
Avnet Americas | Power Transformer 1:1:1 1500Vrms Dual Prim. Single Sec. Surface Mount - Rail/Tube (Alt: TGM-210P3RL) RoHS: Compliant Min Qty: 136 Package Multiple: 68 Container: Tube | 0 |
|
RFQ | |
DISTI #
TGM-210P3RL
|
Avnet Americas | Power Transformer 1:1:1 1500Vrms Dual Prim. Single Sec. Surface Mount - Rail/Tube (Alt: TGM-210P3RL) RoHS: Compliant Min Qty: 136 Package Multiple: 68 Container: Tube | 0 |
|
RFQ | |
DISTI #
TGM-210P3RL
|
Avnet Americas | Power Transformer 1:1:1 1500Vrms Dual Prim. Single Sec. Surface Mount - Rail/Tube (Alt: TGM-210P3RL) RoHS: Compliant Min Qty: 136 Package Multiple: 68 Container: Tube | 0 |
|
RFQ |
Part Details for TGM-210P3RL
TGM-210P3RL CAD Models
TGM-210P3RL Part Data Attributes
|
TGM-210P3RL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TGM-210P3RL
Halo Electronics Inc
DATACOM TRANSFORMER FOR GENERAL PURPOSE APPLICATION(S), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
ET Product-Min | 5.5 V-us | |
Height | 2.24 mm | |
Isolation Voltage | 1500 V | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 240 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 7.11 mm |
Alternate Parts for TGM-210P3RL
This table gives cross-reference parts and alternative options found for TGM-210P3RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGM-210P3RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGM-210P3 | Datacom Transformer, GENERAL PURPOSE Application(s), 1:1:1 | Halo Electronics Inc | TGM-210P3RL vs TGM-210P3 |