Part Details for TGM-450NFRL by Halo Electronics Inc
Overview of TGM-450NFRL by Halo Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TGM-450NFRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGM-450NFRL
|
Avnet Americas | Power Transformer 1:1 Dual Prim. Dual Sec. 3.3V/5V Prim. Surface Mount - Rail/Tube (Alt: TGM-450NFRL) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 87 |
|
$3.0256 / $3.5479 | Buy Now |
DISTI #
493-TGM-450NFRL
|
Mouser Electronics | Pulse Transformers Isolation Module RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 8 Pin, ROHS 4.5KVrms DC/DC Converter Isolation Module RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 42 Lead time: 14 Weeks Container: Tube | 4Tube |
|
$3.1200 / $3.3900 | Buy Now |
|
Future Electronics | 8 Pin, ROHS 4.5KVrms DC/DC Converter Isolation Module RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 42 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$3.1200 / $3.3900 | Buy Now |
Part Details for TGM-450NFRL
TGM-450NFRL CAD Models
TGM-450NFRL Part Data Attributes
|
TGM-450NFRL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TGM-450NFRL
Halo Electronics Inc
Pulse Transformer, ISOLATION Application(s), 1:1
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Application | ISOLATION | |
Approvals | CUL; UL | |
ET Product-Min | 11 V-us | |
Height | 8.64 mm | |
Isolation Voltage | 4500 V | |
Length | 12.07 mm | |
Load Resistance | 0.8 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 500 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 11.56 mm |