-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pulse Transformer, ISOLATION Application(s), 1:1:1.3:1.3,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGM-H240V8LF
|
Avnet Americas | Power Transformer 1:1:1.3:1.3 Dual Prim. Dual Sec. SMD - Rail/Tube (Alt: TGM-H240V8LF) RoHS: Compliant Min Qty: 252 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.2570 / $2.6466 | Buy Now |
DISTI #
493-TGM-H240V8LF
|
Mouser Electronics | Pulse Transformers ISO MOD SMD GullWing For MAX13253 1A Drv RoHS: Compliant | 631 |
|
$2.3800 / $9.2500 | Buy Now |
|
Future Electronics | TGM Series 1:1:1.3:1.3 150 mΩ 1500 Vrms SMT Isolation Module RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 42 Container: Tube | 0Tube |
|
$2.3400 / $2.5500 | Buy Now |
|
Future Electronics | TGM Series 1:1:1.3:1.3 150 mΩ 1500 Vrms SMT Isolation Module RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 42 Container: Tube | 0Tube |
|
$2.3400 / $2.5500 | Buy Now |
DISTI #
TGM-H240V8LF
|
Avnet Americas | Power Transformer 1:1:1.3:1.3 Dual Prim. Dual Sec. SMD - Rail/Tube (Alt: TGM-H240V8LF) RoHS: Compliant Min Qty: 252 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.2570 / $2.6466 | Buy Now |
DISTI #
TGM-H240V8LF
|
Avnet Silica | Power Transformer 1:1:1.3:1.3 Dual Prim. Dual Sec. SMD (Alt: TGM-H240V8LF) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 1 Weeks, 2 Days | Silica - 2268 |
|
Buy Now | |
|
New Advantage Corporation | SMD ISOLATION MODULE RoHS: Compliant Min Qty: 1 Package Multiple: 252 | 2100 |
|
$3.3000 / $3.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TGM-H240V8LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TGM-H240V8LF
Halo Electronics Inc
Pulse Transformer, ISOLATION Application(s), 1:1:1.3:1.3,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Application | ISOLATION | |
Approvals | CUL; DEMKO; EN; UL | |
ET Product-Min | 23 V-us | |
Height | 8.64 mm | |
Isolation Voltage | 1500 V | |
Length | 14.99 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 780 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1.3:1.3 | |
Width | 12.07 mm |