Part Details for TGMR-320NA5RLTR by Halo Electronics Inc
Overview of TGMR-320NA5RLTR by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGMR-320NA5RLTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGMR-320NA5RLTR
|
Avnet Americas | DC/DC ISOLATION TRANSFORMER - Tape and Reel (Alt: TGMR-320NA5RLTR) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
RFQ | |
DISTI #
493-TGMR-320NA5RLTR
|
Mouser Electronics | Pulse Transformers ISO MOD SMD GullWing 3kVrms 0.8Ohm 6pin RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$7.7200 | Buy Now |