Part Details for TGMR-355V6LF by Halo Electronics Inc
Overview of TGMR-355V6LF by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGMR-355V6LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGMR-355V6LF
|
Avnet Americas | Power Transformer 1:1.5 3000Vrms Single Prim. Single Sec. SMD - Rail/Tube (Alt: TGMR-355V6LF) RoHS: Compliant Min Qty: 318 Package Multiple: 1 Container: Tube | 0 |
|
$2.3668 / $2.7754 | Buy Now |
DISTI #
493-TGMR-355V6LF
|
Mouser Electronics | Pulse Transformers ISO MOD SMD GullWing 3kVrms 0.9Ohm 6pin RoHS: Compliant | 0 |
|
$2.9800 / $3.8800 | Order Now |
DISTI #
TGMR-355V6LF
|
Avnet Silica | (Alt: TGMR-355V6LF) RoHS: Compliant Min Qty: 318 Package Multiple: 318 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TGMR-355V6LF
TGMR-355V6LF CAD Models
TGMR-355V6LF Part Data Attributes
|
TGMR-355V6LF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TGMR-355V6LF
Halo Electronics Inc
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1.5CT, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
ET Product-Min | 22 V-us | |
Height | 10.03 mm | |
Isolation Voltage | 3000 V | |
Length | 10.87 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 800 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1.5CT | |
Width | 9.45 mm |