Part Details for TGMR-355V6LFTR by Halo Electronics Inc
Overview of TGMR-355V6LFTR by Halo Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGMR-355V6LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGMR-355V6LFTR
|
Avnet Americas | Power Transformer 1:1.5 3000Vrms Single Prim. Single Sec. SMD - Tape and Reel (Alt: TGMR-355V6LFTR) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Reel | 0 |
|
$2.4644 / $2.8898 | Buy Now |
DISTI #
493-TGMR-355V6LFTR
|
Mouser Electronics | Pulse Transformers ISO MOD SMD GullWing 3kVrms 0.9Ohm 6pin RoHS: Compliant | 0 |
|
$4.0400 / $10.1000 | Order Now |
|
Future Electronics | Pulse Transformers ISO MOD SMD GullWing 3kVrms 0.9Ohm 6pin RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$3.9700 / $4.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$3.9700 / $4.1100 | Buy Now |
Part Details for TGMR-355V6LFTR
TGMR-355V6LFTR CAD Models
TGMR-355V6LFTR Part Data Attributes
|
TGMR-355V6LFTR
Halo Electronics Inc
Buy Now
|
Compare Parts:
TGMR-355V6LFTR
Halo Electronics Inc
|
Samacsys Manufacturer | Halo Electronics |